Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040001WECopy
Manufacturer Standard Lead Time22 weeks
Order Code4285191
Product Range1904X00XWE Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.030 (CNY75.7439) |
| 5+ | CNY65.690 (CNY74.2297) |
| 10+ | CNY64.350 (CNY72.7155) |
| 20+ | CNY63.010 (CNY71.2013) |
| 50+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.03 (CNY75.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040001WECopy
Manufacturer Standard Lead Time22 weeks
Order Code4285191
Product Range1904X00XWE Series
Technical Datasheet
LED ColourGreen
Operating Voltage2.2V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingIP40
Product Range1904X00XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
1904X00XWE Series
Operating Voltage
2.2V
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
