Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1902135WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2084392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 25+ | CNY27.050 (CNY30.5665) |
| 100+ | CNY26.500 (CNY29.945) |
| 500+ | CNY26.070 (CNY29.4591) |
| 1000+ | CNY25.630 (CNY28.9619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.49 (CNY31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1902135WCopy
Manufacturer Standard Lead Time16 weeks
Order Code2084392
Technical Datasheet
LED ColourCool White
Operating Voltage24VDC
Mounting Hole Dia6mm
Luminous Intensity1cd
IP / NEMA RatingIP40
Product Range-
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
6mm
IP / NEMA Rating
IP40
Operating Voltage
24VDC
Luminous Intensity
1cd
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
