Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19021257Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.000 (CNY65.540) |
| 5+ | CNY57.060 (CNY64.4778) |
| 10+ | CNY55.910 (CNY63.1783) |
| 20+ | CNY55.010 (CNY62.1613) |
| 50+ | CNY54.080 (CNY61.1104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
36mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
18mA
IP / NEMA Rating
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
