Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010250Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105263
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.490 (CNY33.3237) |
| 5+ | CNY29.270 (CNY33.0751) |
| 10+ | CNY29.050 (CNY32.8265) |
| 20+ | CNY28.830 (CNY32.5779) |
| 50+ | CNY28.600 (CNY32.318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.49 (CNY33.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19010250Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105263
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.3mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19010250 is a red panel-mount LED Indicator with satin chrome bezel. It offers super flat, 80° viewing angle.
- -55 to 70°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
1.3mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
