Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18626231Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139574
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.800 (CNY186.224) |
| 5+ | CNY115.050 (CNY130.0065) |
| 10+ | CNY112.960 (CNY127.6448) |
| 50+ | CNY110.860 (CNY125.2718) |
| 100+ | CNY108.650 (CNY122.7745) |
| 250+ | CNY106.430 (CNY120.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.80 (CNY186.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18626231Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139574
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating490mW
Wavelength Typ565nm
Luminous Intensity130mcd
Average Bulb Life60000h
Supply Voltage230VAC
Current Rating3mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
565nm
Average Bulb Life
60000h
Current Rating
3mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Green
Power Rating
490mW
Luminous Intensity
130mcd
Supply Voltage
230VAC
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
