Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145UY3Copy
Manufacturer Standard Lead Time18 weeks
Order Code1105158
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.700 (CNY47.121) |
| 10+ | CNY34.750 (CNY39.2675) |
| 25+ | CNY31.720 (CNY35.8436) |
| 50+ | CNY27.540 (CNY31.1202) |
| 100+ | CNY26.990 (CNY30.4987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.70 (CNY47.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145UY3Copy
Manufacturer Standard Lead Time18 weeks
Order Code1105158
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ587nm
Luminous Intensity280mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating14mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
587nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
280mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000765
