Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1504135UG3Copy
Manufacturer Standard Lead Time16 weeks
Order Code1369103
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 10+ | CNY26.820 (CNY30.3066) |
| 25+ | CNY23.210 (CNY26.2273) |
| 50+ | CNY21.380 (CNY24.1594) |
| 100+ | CNY20.620 (CNY23.3006) |
| 500+ | CNY20.210 (CNY22.8373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.98 (CNY36.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1504135UG3Copy
Manufacturer Standard Lead Time16 weeks
Order Code1369103
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourGreen
Bulb SizeT-5 1/2
Power Rating-
Wavelength Typ525nm
Luminous Intensity2100mcd
Average Bulb Life-
Supply Voltage24V
Current Rating14mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Green
Power Rating
-
Luminous Intensity
2100mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
