Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211440Copy
Manufacturer Standard Lead Time16 weeks
Order Code1368871
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY8.130 (CNY9.1869) |
| 50+ | CNY6.990 (CNY7.8987) |
| 100+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.590 (CNY6.3167) |
| 700+ | CNY5.480 (CNY6.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211440Copy
Manufacturer Standard Lead Time16 weeks
Order Code1368871
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage7.2V
Lamp Base TypeP13.5S
Bulb SizeB-3 1/2
MSCP-
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
7.2V
Bulb Size
B-3 1/2
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
P13.5S
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223
