Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8Copy
Manufacturer Standard Lead Time15 weeks
Order Code1269826
Product RangeYodac V4 Series
Also Known AsFD40/D00/A/RN/12
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.460 (CNY798.2998) |
| 5+ | CNY692.950 (CNY783.0335) |
| 10+ | CNY679.430 (CNY767.7559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY706.46 (CNY798.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8Copy
Manufacturer Standard Lead Time15 weeks
Order Code1269826
Product RangeYodac V4 Series
Also Known AsFD40/D00/A/RN/12
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeYodac V4 Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FD40/D00/A/RN/8 is a continuously-rated LED Beacon with visual alarm. It can be used in conjunction with other sounders to form audible visual warning devices.
- Red normal base
- High flash intensity
- Long life LED design
- Reliable and simple to install
- 8 LED array
- 360° Visibility
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
Yodac V4 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
