Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS2BNBPCACopy
Manufacturer Standard Lead Time7 weeks
Order Code152062
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.030 (CNY16.9839) |
| 10+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY11.700 (CNY13.221) |
| 500+ | CNY10.660 (CNY12.0458) |
| 1000+ | CNY9.930 (CNY11.2209) |
| 2500+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.03 (CNY16.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS2BNBPCACopy
Manufacturer Standard Lead Time7 weeks
Order Code152062
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S2BNBPCA is a 2-way black PCB switched mono 1/4-inch Jack Socket incorporates Ni-Ag alloy self-cleaning contacts for superior performance and reliability. This S2 series socket with durable premium quality nylon body. It is designed to receive both mono and stereo 1/4-inch jack plug. It features a patented wiping action design to ensure clean contact surfaces with each operation.
- Kinked legs for snap-in PCB mounting to facilitate pre-assembly and wave soldering
- 5A Maximum current rating
- -10°C to 70°C Temperature rating
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
