Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686803Copy
Manufacturer Standard Lead Time15 weeks
Order Code2353916
Product RangeCliffcon 68 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.270 (CNY70.3651) |
| 10+ | CNY58.990 (CNY66.6587) |
| 100+ | CNY55.620 (CNY62.8506) |
| 250+ | CNY53.150 (CNY60.0595) |
| 500+ | CNY51.420 (CNY58.1046) |
| 1000+ | CNY49.400 (CNY55.822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.27 (CNY70.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686803Copy
Manufacturer Standard Lead Time15 weeks
Order Code2353916
Product RangeCliffcon 68 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeCliffcon 68 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FM686803 from Cliff Electronic Components is a Cliffcon68 panel mount receptacle connector with 3 pin contacts. It is IP68 rated multipin connector for waterproof and rugged applications.
- Rated voltage is 250V and rated current is 13A
- Plastic shell nylon66, fire resistance V-0 connector material
- Panel hole cut-out size is 13mm
- Threaded coupling
- Contact material is brass with gold plating
- Solder termination
- Mating cycle is greater than 500
- Temperature range from -25°C to +85°C
- Insulation resistance is 2000Mohm
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
Product Range
Cliffcon 68 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
