Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM6701Copy
Manufacturer Standard Lead Time6 weeks
Order Code3292334
Product RangeS1VS
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY13.760 (CNY15.5488) |
| 250+ | CNY13.450 (CNY15.1985) |
| 500+ | CNY13.140 (CNY14.8482) |
| 1000+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.69 (CNY17.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM6701Copy
Manufacturer Standard Lead Time6 weeks
Order Code3292334
Product RangeS1VS
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS1VS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FM6701 is a 6.35mm (1/4") stereo socket with a total of 4 contacts, 2x switching and 1x breaking.
- Compact vertical PCB mounting with 24mm stand-off gives high packing density
- Snap-in PCB mounting to facilitate pre-assembly and wave soldering
- Body design supports auto-insertion
- Withstand Voltage: 2000V DC minimum
- Maximum Current: 5A
- 2 Switching contact and 1 Breaking contact
- Temperature Rating: -10° C to + 70° C
- Life: Minimum 10,000+ operations
- Nominal Contact Resistance: <lt/>50mΩ
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
S1VS
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
