Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12320Copy
Order Code2978018
Product RangeCLIFFCON-P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.060 (CNY207.9878) |
| 10+ | CNY169.240 (CNY191.2412) |
| 25+ | CNY154.410 (CNY174.4833) |
| 100+ | CNY132.970 (CNY150.2561) |
| 250+ | CNY125.840 (CNY142.1992) |
| 500+ | CNY118.710 (CNY134.1423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.06 (CNY207.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12320Copy
Order Code2978018
Product RangeCLIFFCON-P
Technical Datasheet
Accessory TypeI/O Couple with Dust Cap
For Use WithCliffcon-P Series Power Connectors
Product RangeCLIFFCON-P
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CLIFFCON-P IN/OUT coupler
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Supplied with black dust caps fitted
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
Accessory Type
I/O Couple with Dust Cap
Product Range
CLIFFCON-P
For Use With
Cliffcon-P Series Power Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067132
