Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2978008
Product RangeCLIFFCON-P
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.390 (CNY82.9307) |
| 10+ | CNY64.170 (CNY72.5121) |
| 100+ | CNY54.950 (CNY62.0935) |
| 250+ | CNY52.820 (CNY59.6866) |
| 500+ | CNY49.610 (CNY56.0593) |
| 1000+ | CNY47.250 (CNY53.3925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.39 (CNY82.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12316Copy
Manufacturer Standard Lead Time12 weeks
Order Code2978008
Product RangeCLIFFCON-P
Technical Datasheet
Product RangeCLIFFCON-P
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Product Overview
FM12316 is an IP65 rated CLIFFCON-P power-out plug. Plugs lock into sockets and have a keyway to prevent the insertion of the wrong plug. When plug and socket are mated, they are IP65 rated. Gaskets with or without dust caps are also available, sold separately.
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Mates with FM12315 power-out socket
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
Product Range
CLIFFCON-P
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031933
