Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1106WCopy
Manufacturer Standard Lead Time6 weeks
Order Code3650779
Product Range90deg Jack Plug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY15.020 (CNY16.9726) |
| 250+ | CNY14.220 (CNY16.0686) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY12.780 (CNY14.4414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1106WCopy
Manufacturer Standard Lead Time6 weeks
Order Code3650779
Product Range90deg Jack Plug Series
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range90deg Jack Plug Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 2000MΩ
- Withstand Voltage: 500V
- Durability: ≥ 2000
- For maximum cable diameter: 6.5mm
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
90deg Jack Plug Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FM1106W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
