Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7370LCopy
Order Code4802434
Product RangeS16N-PC / S16N-2PC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.620 (CNY65.1106) |
| 5+ | CNY52.820 (CNY59.6866) |
| 10+ | CNY50.100 (CNY56.613) |
| 20+ | CNY48.740 (CNY55.0762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.62 (CNY65.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7370LCopy
Order Code4802434
Product RangeS16N-PC / S16N-2PC Series
Technical Datasheet
GenderSocket
Connector MountingPanel PCB Mount
Current Rating10A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact Material-
Contact Termination TypeThrough Hole Right Angle
Product RangeS16N-PC / S16N-2PC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
FCR7370L is a blue colour 4mm shrouded socket. This 4mm socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is PCB mounted.
- 1KV CAT III - 10A rated
- Operating Temperature: -10°C to +60°C
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC / S16N-2PC Series
Connector Mounting
Panel PCB Mount
Voltage Rating
1kV
Connector Colour
Blue
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
