Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72045Copy
Manufacturer Standard Lead Time12 weeks
Order Code3373298
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.630 (CNY65.1219) |
| 10+ | CNY48.980 (CNY55.3474) |
| 100+ | CNY41.630 (CNY47.0419) |
| 250+ | CNY39.400 (CNY44.522) |
| 500+ | CNY37.160 (CNY41.9908) |
| 1000+ | CNY35.390 (CNY39.9907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.63 (CNY65.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72045Copy
Manufacturer Standard Lead Time12 weeks
Order Code3373298
Technical Datasheet
Connector to ConnectorMains Plug, Euro to Mains Socket, Euro
Cable Length - Metric3m
Current Rating2.5A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mains Plug, Euro to Mains Socket, Euro
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
