Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2069Copy
Manufacturer Standard Lead Time10 weeks
Order Code1856752
Product RangeCliffcon
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.810 (CNY67.5853) |
| 10+ | CNY50.800 (CNY57.404) |
| 100+ | CNY43.180 (CNY48.7934) |
| 250+ | CNY40.870 (CNY46.1831) |
| 500+ | CNY38.550 (CNY43.5615) |
| 1000+ | CNY36.710 (CNY41.4823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.81 (CNY67.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2069Copy
Manufacturer Standard Lead Time10 weeks
Order Code1856752
Product RangeCliffcon
Technical Datasheet
Product RangeCliffcon
Voltage Rating250V
Current Rating20A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Cliffcon series 4-pole Connector is intended for any application where a reliable locking touch proof connector system is required. Incorporating a tough, durable construction with gold plated touch proof contacts to IEC65, IEC348 and IEC1010-1, easy locking/unlocking mechanism and integral cable clamp, Cliffcon® is the ideal connector for many different applications. Receptacles are available for chassis, horizontal and vertical PCB mounting. Specific, non-compatible versions are designated for low (LV) and high (HV) voltage applications.
- Safety leading ground pin
- Integral cable clamp for 6 to 15mm diameter cable
- Colour coded system
Applications
Industrial
Technical Specifications
Product Range
Cliffcon
Voltage Rating
250V
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Through Hole
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
