Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR1117Copy
Manufacturer Standard Lead Time10 weeks
Order Code3754978
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.890 (CNY31.5157) |
| 10+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY22.430 (CNY25.3459) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY20.940 (CNY23.6622) |
| 1000+ | CNY20.180 (CNY22.8034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.89 (CNY31.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR1117Copy
Manufacturer Standard Lead Time10 weeks
Order Code3754978
Technical Datasheet
No. of Contacts12Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
12Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
