Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681375VCopy
Manufacturer Standard Lead Time22 weeks
Order Code2518213
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.680 (CNY18.8484) |
| 10+ | CNY14.150 (CNY15.9895) |
| 100+ | CNY12.030 (CNY13.5939) |
| 500+ | CNY10.740 (CNY12.1362) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2500+ | CNY9.580 (CNY10.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.68 (CNY18.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681375VCopy
Manufacturer Standard Lead Time22 weeks
Order Code2518213
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Vertical PCB mounting
- Switched with Ring nut
- Contact Resistance: 30mΩ
- Insulation Resistance: 100MΩ min. at DC 500V
- Dielectric Withstand Voltage: AC 500V for 1 min
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
