Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6811Copy
Order Code4258512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 5+ | CNY6.450 (CNY7.2885) |
| 10+ | CNY6.320 (CNY7.1416) |
| 25+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.910 (CNY6.6783) |
| 300+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6811Copy
Order Code4258512
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingThrough Hole Mount Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
