Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP1
Order Code224923
Also Known AsFC68147
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoDCPP1
Order Code224923
Also Known AsFC68147
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for DCPP1
4 Products Found
Product Overview
The DCPP1 from Cliff Electronic Components is a DC line connector. This DC line connector has electrical rating of 12V/5A with 2.1mm diameter pin. Typical applications include signal processors, power supplies.
- 32.7mm long
- Black colour DC line connector
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
