Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30754Copy
Manufacturer Standard Lead Time12 weeks
Order Code4204284
Product RangeDualslim Feedthrough Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.810 (CNY95.8353) |
| 10+ | CNY72.050 (CNY81.4165) |
| 100+ | CNY61.240 (CNY69.2012) |
| 250+ | CNY57.400 (CNY64.862) |
| 500+ | CNY54.670 (CNY61.7771) |
| 1000+ | CNY52.070 (CNY58.8391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.81 (CNY95.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30754Copy
Manufacturer Standard Lead Time12 weeks
Order Code4204284
Product RangeDualslim Feedthrough Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeDualslim Feedthrough Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- RAFT DUALSLIM USB2 A-A plastic frame adapter with CSK holes
- Fits standard rectangular cut-out
- No soldering or punch termination, use standard cable for each connector style
- Front or rear mounting through the panel
- 90° or right angle rear cable entry and low rear profile
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
Dualslim Feedthrough Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
