Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30709NMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3703077
Product RangeDual Entry Feed Through Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.530 (CNY92.1289) |
| 10+ | CNY69.300 (CNY78.309) |
| 100+ | CNY58.910 (CNY66.5683) |
| 250+ | CNY55.220 (CNY62.3986) |
| 500+ | CNY52.590 (CNY59.4267) |
| 1000+ | CNY50.080 (CNY56.5904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.53 (CNY92.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30709NMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3703077
Product RangeDual Entry Feed Through Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeDual Entry Feed Through Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30709NM from CLIFF is a dual entry USB 2.0 Type A socket to USB 2.0 Type B socket slim feedthrough connector, designed to accommodate professional equipment.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination
- Dimensions: 35.5x19x42mm
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
Dual Entry Feed Through Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
