Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30641X1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3783262
Product RangeSlim FeedThrough
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 10+ | CNY19.890 (CNY22.4757) |
| 100+ | CNY16.910 (CNY19.1083) |
| 250+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY15.090 (CNY17.0517) |
| 1000+ | CNY14.370 (CNY16.2381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.38 (CNY26.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30641X1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3783262
Product RangeSlim FeedThrough
Technical Datasheet
Accessory TypeBlanking Plate
For Use WithCliff Slim FeedThrough 3.2mm Connectors
Product RangeSlim FeedThrough
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. The SLIMS are 19 × 35.5mm, fit within a narrow 17.15 × 22.86mm panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front with various mounting hole options.
- Fits standard rectangular cut-out
- Various hole mounting options
- Low rear profile
- Blanking plate black plastic frame, Ø3.2 PLAIN holes
- ABS insert, polyamide UL94 V2 plastic frame
Technical Specifications
Accessory Type
Blanking Plate
Product Range
Slim FeedThrough
For Use With
Cliff Slim FeedThrough 3.2mm Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
