Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30641XCopy
Manufacturer Standard Lead Time11 weeks
Order Code3585873
Product RangeSlim FeedThrough
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.960 (CNY16.9048) |
| 10+ | CNY13.940 (CNY15.7522) |
| 100+ | CNY13.160 (CNY14.8708) |
| 250+ | CNY12.730 (CNY14.3849) |
| 500+ | CNY12.370 (CNY13.9781) |
| 1000+ | CNY11.920 (CNY13.4696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.96 (CNY16.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30641XCopy
Manufacturer Standard Lead Time11 weeks
Order Code3585873
Product RangeSlim FeedThrough
Technical Datasheet
Accessory TypeBlanking Plate
For Use WithCliff Slim FeedThrough Connectors
Product RangeSlim FeedThrough
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30641X from CLIFF is a slim black blanking plate with 2.5mm plain holes holes.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- 2.5mm Plain holes
- Dimensions (HxWxD): 35.5x19x19mm
Technical Specifications
Accessory Type
Blanking Plate
Product Range
Slim FeedThrough
For Use With
Cliff Slim FeedThrough Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
