Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30400MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2946897
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.330 (CNY30.8829) |
| 10+ | CNY23.220 (CNY26.2386) |
| 100+ | CNY19.730 (CNY22.2949) |
| 250+ | CNY19.340 (CNY21.8542) |
| 500+ | CNY18.950 (CNY21.4135) |
| 1000+ | CNY18.550 (CNY20.9615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.33 (CNY30.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30400MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2946897
Product RangeFT Series
Technical Datasheet
Accessory Type12mm Nickel Plated Metal Recess Plate, Countersunk Holes
For Use WithCliff FT Series Feed Through XLR Connectors
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30400M XRP 12mm deep nickel-plated metal recess plate from Cliff Electronic Components features a standard XLR Ø24mm cut-out and 3.5mm countersunk holes. This customizable socket plate suits many applications and can be front of rear mounted in panels. No soldering or terminal connections are required and a drill/punch guide is provided for easy installation.
- XRP12 12mm deep nickel-plated metal recess plate with 3.5mm countersunk holes
- Plates can be front or rear mounted in panels
- Uses common XLR Ø24mm cut-out
- Versatile — suits many applications
- No soldering or terminal connections required
- Drill or punch guide
Applications
Audio, Broadcast, Patch Panels
Technical Specifications
Accessory Type
12mm Nickel Plated Metal Recess Plate, Countersunk Holes
Product Range
FT Series
For Use With
Cliff FT Series Feed Through XLR Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
