
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.680 (CNY109.2484) |
| 10+ | CNY82.160 (CNY92.8408) |
| 25+ | CNY77.020 (CNY87.0326) |
| 100+ | CNY69.840 (CNY78.9192) |
| 250+ | CNY65.470 (CNY73.9811) |
| 500+ | CNY62.350 (CNY70.4555) |
Product Information
Product Overview
Straight panel mount BNC connector is a high quality gold plated feedthrough connector perfect for use with BNC patch panel racks in a wide range of video and RF applications. This connector features CSK holes and can be panel mounted whilst offering 12GHz and 75ohm, making it ideal for various high quality applications including HD 4K broadcast systems. This gold plated BNC connector offers a 4K video standard connector future-proofing broadcast systems and patch panels and offers industrial users a high-reliability, lower contact resistance connector for sensors, instrumentation and test and measurement. BNC panel mount coaxial connectors allow coaxial cables to be installed with ease in a range of video and RF broadcasting applications, offering a reliable and high quality connection. Feedthrough BNC connectors are commonly available with either 50 Ohm or 75 Ohm and can be panel mounted to BNC patch panel racks for industrial applications.
- 75ohm wave impedance to accommodate HD and 4k broadcast systems
- 12GHz frequency
- Gold plating offering a high quality connection
- Metal body construction yields durable connector with gold plating to give high quality connection
- Ideal for straight panel mounting
- 5000Mohm insulation resistance
- 500 mating cycles
- Operating temperature range from -35°C to +70°C
- Black metal frame
Technical Specifications
BNC
BNC
Straight Panel Adapter
Intra Series Coaxial
No SVHC (04-Feb-2026)
Jack
Jack
75ohm
FT Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
