Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2991604
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY30.020 (CNY33.9226) |
| 100+ | CNY25.520 (CNY28.8376) |
| 250+ | CNY23.910 (CNY27.0183) |
| 500+ | CNY22.770 (CNY25.7301) |
| 1000+ | CNY21.690 (CNY24.5097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.32 (CNY39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2991604
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP303100 from Cliff is a 3.5mm vertical stereo jack socket recess plate with countersunk holes, designed for quick mounting of components in to panels using standard 24mm Ø XLR panel cutout.
- 2x 3.5mm Countersunk holes
- Dimensions: 26x31mm
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
