Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303075Copy
Manufacturer Standard Lead Time12 weeks
Order Code2888973
Product RangeS6
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY26.770 (CNY30.2501) |
| 100+ | CNY22.750 (CNY25.7075) |
| 250+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY20.320 (CNY22.9616) |
| 1000+ | CNY19.350 (CNY21.8655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303075Copy
Manufacturer Standard Lead Time12 weeks
Order Code2888973
Product RangeS6
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS6
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP303075 from CLIFF Electronic Components is a plate mounted 3.5mm Mono jack socket with CSK holes.
- 2x 3.5mm Countersunk holes
- Dimensions: 26x31mm
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
S6
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
