Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30293WCopy
Manufacturer Standard Lead Time12 weeks
Order Code3357741
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY5.480 (CNY6.1924) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.650 (CNY5.2545) |
| 2500+ | CNY4.360 (CNY4.9268) |
| 5000+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.40 (CNY72.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30293WCopy
Manufacturer Standard Lead Time12 weeks
Order Code3357741
Product RangeFT Series
Technical Datasheet
Accessory TypeDust Cover
For Use WithUSB 2.0 Type B Feedthrough Connectors
Connector Body Material-
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
A simple USB 2.0-B dust cover designed to fit feedthrough connectors, it simply plugs in to the front of the connector to reduce ingress of dust and dirt.
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
USB 2.0 Type B Feedthrough Connectors
Product Range
FT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
