Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200GXWCopy
Order Code3602155
Product RangeWhite FT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.100 (CNY121.023) |
| 10+ | CNY91.030 (CNY102.8639) |
| 25+ | CNY85.320 (CNY96.4116) |
| 100+ | CNY77.370 (CNY87.4281) |
| 250+ | CNY72.520 (CNY81.9476) |
| 500+ | CNY69.070 (CNY78.0491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.10 (CNY121.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200GXWCopy
Order Code3602155
Product RangeWhite FT
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BHDMI Receptacle - Type A
Product RangeWhite FT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30200GXW from CLIFF is a HDMI socket to HDMI socket feedthrough connector with plain holes.
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination
- Low rear profile
- CSK holes
- Dimensions (HxWxD): 29x26x30mm
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
White FT
Audio Video Connector B
HDMI Receptacle - Type A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
