Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30123Copy
Manufacturer Standard Lead Time9 weeks
Order Code2777046
Product RangeFT
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.470 (CNY71.7211) |
| 10+ | CNY58.560 (CNY66.1728) |
| 100+ | CNY55.180 (CNY62.3534) |
| 250+ | CNY52.300 (CNY59.099) |
| 500+ | CNY50.870 (CNY57.4831) |
| 1000+ | CNY49.040 (CNY55.4152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.47 (CNY71.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30123Copy
Manufacturer Standard Lead Time9 weeks
Order Code2777046
Product RangeFT
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeFT
SVHCNo SVHC (04-Feb-2026)
Product Overview
CP30123 is a FT XLR 50 insulated BNC metal frame adapter.
- Straight adapter body type
- Intra series coaxial connector type
- 50 ohm impedance
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
FT
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
