Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30112Copy
Order Code2518192
Product RangeFT Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 10+ | CNY14.240 (CNY16.0912) |
| 100+ | CNY12.110 (CNY13.6843) |
| 500+ | CNY10.810 (CNY12.2153) |
| 1000+ | CNY10.300 (CNY11.639) |
| 2500+ | CNY9.650 (CNY10.9045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.76 (CNY18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30112Copy
Order Code2518192
Product RangeFT Series
Technical Datasheet
Accessory TypeSealing Cover
Connector Body Material-
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30112 from Cliff Electronic Components is an optional sealing cap.
- Black colour sealing cap
Technical Specifications
Accessory Type
Sealing Cover
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Cliff USB2 Gender Changer XLR Receptacles, CP30110 & CP30111
Product Range
FT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004574
