Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1422Copy
Manufacturer Standard Lead Time12 weeks
Order Code2862289
Product RangeS4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.989 (CNY1.1176) |
| 10000+ | CNY0.937 (CNY1.0588) |
Price for:Each
Minimum: 100
Multiple: 100
CNY133.00 (CNY150.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1422Copy
Manufacturer Standard Lead Time12 weeks
Order Code2862289
Product RangeS4
Technical Datasheet
Accessory TypeGrey Plastic Bezel, 15.8mm OD
For Use WithCliff Electronic S4 Series 6.35mm Jack Sockets
Product RangeS4
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Grey Plastic Bezel, 15.8mm OD
Product Range
S4
For Use With
Cliff Electronic S4 Series 6.35mm Jack Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
