Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1396Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766189
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 2500+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.80 (CNY68.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1396Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766189
Technical Datasheet
Accessory TypeRecess Plate
For Use WithCliff Electronic 6.35mm Jack Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CL1696 from Cliff is a flush mounting plate for 6.35mm jack sockets.
Technical Specifications
Accessory Type
Recess Plate
Product Range
-
For Use With
Cliff Electronic 6.35mm Jack Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
