Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL12821ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4312729
Product RangeS4 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.980 (CNY21.4474) |
| 10+ | CNY16.150 (CNY18.2495) |
| 100+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY12.260 (CNY13.8538) |
| 1000+ | CNY11.660 (CNY13.1758) |
| 2500+ | CNY10.940 (CNY12.3622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.98 (CNY21.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL12821ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4312729
Product RangeS4 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product RangeS4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
S4 Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
