Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29940Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.270 (CNY285.0651) |
| 5+ | CNY238.780 (CNY269.8214) |
| 10+ | CNY230.730 (CNY260.7249) |
| 20+ | CNY222.490 (CNY251.4137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.27 (CNY285.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29940Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444066
Technical Datasheet
Connector to ConnectorIEC 320 C13 to 3x 4mm Banana Plug
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UK mains plug to 3x 4mm plugs
- UK mains plug with 10A fuse
- Live (red), neutral (black) and earth (green) plugs
- Black flying leads
- Packed in a plastic wallet
- 300V CAT II rating
- 1.5m lead length
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
IEC 320 C13 to 3x 4mm Banana Plug
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
