Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29920Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444057
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.970 (CNY212.4061) |
| 5+ | CNY184.570 (CNY208.5641) |
| 10+ | CNY181.850 (CNY205.4905) |
| 20+ | CNY178.220 (CNY201.3886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.97 (CNY212.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29920Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444057
Technical Datasheet
Connector to ConnectorIEC 320 C13 to 3x 4mm Banana Plug
Cable Length - Metric1.5m
Current Rating-
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IEC mains plug to 3x 4mm plugs
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
Technical Specifications
Connector to Connector
IEC 320 C13 to 3x 4mm Banana Plug
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
240VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
