Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29915Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.820 (CNY391.9066) |
| 5+ | CNY333.490 (CNY376.8437) |
| 10+ | CNY321.140 (CNY362.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.82 (CNY391.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29915Copy
Manufacturer Standard Lead Time12 weeks
Order Code2444073
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CIH29915 is a Three Lead Set with unfused probes to 90° 4mm plugs including CAT III probe adapters, push-fit crocodile clips and 1.5m silicone cable.
Applications
Test & Measurement
Contents
Blue lead assembly, Green lead assembly, Brown lead assembly, Blue CAT III probe adapter (fitted), Green CAT III probe adapter (fitted), Brown CAT III probe adapter (fitted), Blue extended push-fit crocodile clip, Green extended push-fit crocodile clip and Brown extended push-fit crocodile clip.
Technical Specifications
Kit Contents
3 Unfused Probe to 90Deg 4mm Plug, CAT III Probe Adaptors, 3 Push Fit Croc Clips
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
