Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-5.0M-FPCopy
Manufacturer Standard Lead Time16 weeks
Order Code2373758
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.740 (CNY286.7262) |
| 5+ | CNY231.590 (CNY261.6967) |
| 10+ | CNY213.660 (CNY241.4358) |
| 25+ | CNY199.970 (CNY225.9661) |
| 50+ | CNY191.330 (CNY216.2029) |
| 100+ | CNY184.990 (CNY209.0387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.74 (CNY286.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-5.0M-FPCopy
Manufacturer Standard Lead Time16 weeks
Order Code2373758
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlue
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- SVGA plug to plug and plug to socket lead
- Fully wired all 15 pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
