Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-3.0M-FPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2373757
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.370 (CNY207.2081) |
| 10+ | CNY167.360 (CNY189.1168) |
| 25+ | CNY154.410 (CNY174.4833) |
| 100+ | CNY144.520 (CNY163.3076) |
| 250+ | CNY138.270 (CNY156.2451) |
| 500+ | CNY133.690 (CNY151.0697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.37 (CNY207.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-3.0M-FPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2373757
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlue
Product Range-
Product Overview
- SVGA plug to plug and plug to socket lead
- Fully wired all 15 pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
