Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-10.0M-FPCopy
Manufacturer Standard Lead Time16 weeks
Order Code2373759
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.630 (CNY503.5619) |
| 5+ | CNY406.720 (CNY459.5936) |
| 10+ | CNY375.240 (CNY424.0212) |
| 25+ | CNY351.200 (CNY396.856) |
| 50+ | CNY336.030 (CNY379.7139) |
| 100+ | CNY324.880 (CNY367.1144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.63 (CNY503.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/M-10.0M-FPCopy
Manufacturer Standard Lead Time16 weeks
Order Code2373759
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlue
Product Range-
Product Overview
- SVGA plug to plug and plug to socket lead
- Fully wired all 15 pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
33ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for LPVGA-M/M-10.0M-FP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545218
