Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT02-05CA0202Copy
Manufacturer Standard Lead Time19 weeks
Order Code1867767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.400 (CNY281.822) |
| 5+ | CNY225.440 (CNY254.7472) |
| 10+ | CNY216.190 (CNY244.2947) |
| 25+ | CNY208.080 (CNY235.1304) |
| 50+ | CNY199.770 (CNY225.7401) |
| 100+ | CNY194.900 (CNY220.237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.40 (CNY281.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT02-05CA0202Copy
Manufacturer Standard Lead Time19 weeks
Order Code1867767
Technical Datasheet
Inter Series Connector A-
Convert From Positions-
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CVT02-05CA0202 is a 100mm Connector Adaptor with mini display-port to VGA cable type connector. It has display-port 1.1a compliant receiver offering 1.62 and 2.7Gbps over 4 lanes, support full DisplayPort link training and video resolution up 1920 X 1200 X 60Hz.
- VGA, XGA, SVGA, SXGA, UXGA and WUXGA
- Human body mode at 8Kv, machine mode at 400v and charged device mode at 2Kv ESD protect
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
