Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-73Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498349
Your Part Number
2,265 In Stock
1,300 more incoming. You can reserve stock now
97 Delivery in 3-4 Business Days(SG stock)
2,168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.370 (CNY7.1981) |
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.37 (CNY7.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-73Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498349
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationScrew
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB JL 73 is a BNC coaxial straight plug adaptor designed by Clever Little Box. It provides a solder free interface that converts a BNC male connector to a 2 Pin terminal block, making it ideal for field wiring, test setups, CCTV installations, and industrial signal applications where rapid, tool free connection is beneficial. The adaptor features nickel plated brass contacts and is RoHS compliant, supporting durability and safe environmental performance.
- Connector Type: BNC coaxial plug (male)
- Adaptor Format: BNC male to 2 pin terminal block (screw type termination)
- Termination Method: Screw type terminal block (solder free design)
- Contact Material: Brass with nickel plated contacts for corrosion resistance
- Typical Applications: CCTV, RF signal interfacing, laboratory equipment, prototyping, and industrial control setups
Contents
BNC plug to 2x screw terminal connector
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
