Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52Copy
Manufacturer Standard Lead Time11 weeks
Order Code3498288
Your Part Number
1,805 In Stock
6 more incoming. You can reserve stock now
251 Delivery in 3-4 Business Days(SG stock)
1,554 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.470 (CNY5.0511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52Copy
Manufacturer Standard Lead Time11 weeks
Order Code3498288
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
DC plug to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
