Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT5070A 070Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505380
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.250 (CNY70.3425) |
| 6+ | CNY61.010 (CNY68.9413) |
| 12+ | CNY59.760 (CNY67.5288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.25 (CNY70.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tapered ground spring steel blade for strength & flexibility
- Plastic wipe clean handles with hanging hole for convenient storage
- Blade width: 70 mm
Technical Specifications
Knife Type
Scraper
Blade Width
70mm
Product Range
-
Length
-
Blade Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
