Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT5070A 040Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505378
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.520 (CNY58.2176) |
| 6+ | CNY50.490 (CNY57.0537) |
| 12+ | CNY49.460 (CNY55.8898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.52 (CNY58.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tapered ground spring steel blade for strength & flexibility
- Plastic wipe clean handles with hanging hole for convenient storage
- Blade width: 40 mm
Technical Specifications
Knife Type
Scraper
Blade Width
40mm
Product Range
-
Length
-
Blade Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
