Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4987 1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505434
Product RangeHD Classic - Pozidriv
Also Known AsGTIN UPC EAN: 5013969816105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.270 (CNY164.1551) |
| 6+ | CNY131.970 (CNY149.1261) |
| 12+ | CNY126.220 (CNY142.6286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.27 (CNY164.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4987 1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2505434
Product RangeHD Classic - Pozidriv
Also Known AsGTIN UPC EAN: 5013969816105
Technical Datasheet
Pozidriv SizePZ1
Overall Length350mm
Blade Length250mm
Product RangeHD Classic - Pozidriv
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4987 1 from CK Tools is an HDclassic long reach superdrive/pozidrive screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to ISO 8764
- Size: PZ1
- Visible Blade Length: 250mm
- Overall Length: 350mm
Technical Specifications
Pozidriv Size
PZ1
Blade Length
250mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
350mm
Product Range
HD Classic - Pozidriv
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
