Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT49246-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4261281
Product RangeDextro Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.880 (CNY199.8744) |
| 6+ | CNY173.350 (CNY195.8855) |
| 12+ | CNY169.810 (CNY191.8853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.88 (CNY199.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49246-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4261281
Product RangeDextro Series
Technical Datasheet
Phillips Tip Size#1
Blade Length100mm
Overall Length200mm
Product RangeDextro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T49246-1 is a SL-PH1 dextro VDE slim modulo screwdriver. It is a 100% German manufactured, quality and performance assured. Features dual component, ergonomic handle specifically designed for use by electricians.
- Premium quality chrome vanadium steel blades
- SuperSlim shafted insulated blades allow access to recessed screws and fixings
- VDE approved individually tested to 10,000V for safe working up to 1,000V
- Optimized grip for fingertip control and final torque down power
- Non-roll handle design
- Permanent tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- 5.0mm icon diameter, 100mm Icon Sdriver blade length, 95mm Icon Sdriver handle length
Technical Specifications
Phillips Tip Size
#1
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Product Range
Dextro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
